ROHM BD70GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin

Bulk discount available

Subtotal (1 tape of 10 units)*

€10.10

(exc. VAT)

€12.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€1.01€10.10
100 - 240€0.959€9.59
250 - 490€0.889€8.89
500 - 990€0.818€8.18
1000 +€0.787€7.87

*price indicative

Packaging Options:
RS Stock No.:
264-981
Mfr. Part No.:
BD70GC0JEFJ-E2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Regulator

Package Type

HTSOP-J8

Mount Type

Surface

Quiescent Current

900μA

Pin Count

8

Power Rating

2110mW

Height

1mm

Length

4.9mm

Series

BDxxGC0

Width

6mm

Standards/Approvals

RoHS

Maximum Input Voltage

15V

Minimum Input Voltage

4.5V

Maximum Operating Temperature

85°C

Automotive Standard

No

The ROHM LDO regulator designed to deliver exceptional performance in a compact package. Engineered for both variable and fixed output applications, this device maintains outstanding output voltage accuracy while supporting a range of input and output voltages.

Zero μA shutdown mode enhances energy efficiency

Suitable for a wide range of digital applications

Available in both variable and fixed output voltage options

Related links