DiodesZetex AP7331-10WG-7, LDO Regulator, 300mA, 1 V, ±2% 5-Pin, SOT-25

Bulk discount available

Subtotal 200 units (supplied on a reel)*

€29.20

(exc. VAT)

€36.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
200 - 440€0.146
480 - 960€0.13
1000 - 1960€0.117
2000 +€0.115

*price indicative

Packaging Options:
RS Stock No.:
885-5426P
Mfr. Part No.:
AP7331-10WG-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Maximum Output Current

300mA

Number of Outputs

1

Output Voltage

1 V

Line Regulation

0.2 %/V

Load Regulation

0.6 %

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-25

Quiescent Current

85µA

Reference Voltage

0.4V

Pin Count

5

Output Type

Fixed

Dimensions

3.1 x 1.7 x 1.3mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

6 V

Height

1.3mm

Minimum Input Voltage

2 V

Maximum Operating Temperature

+85 °C

Width

1.7mm

Length

3.1mm