- RS Stock No.:
- 704-8719
- Mfr. Part No.:
- VIP150
- Manufacturer:
- Socket & See
Discontinued product
- RS Stock No.:
- 704-8719
- Mfr. Part No.:
- VIP150
- Manufacturer:
- Socket & See
Technical data sheets
Legislation and Compliance
Product Details
VIP150 6V to 400V AC/DC
LED indication of voltage levels
Six voltage ranges 6-12-50-120-230-400V AC/DC
Conforms to HSE GS38 tip standards
EN61010 CAT IV 600V safety standard
Cable: Double insulated silicone 1.4 metres
No batteries required
Six voltage ranges 6-12-50-120-230-400V AC/DC
Conforms to HSE GS38 tip standards
EN61010 CAT IV 600V safety standard
Cable: Double insulated silicone 1.4 metres
No batteries required
Caution
This unit should be checked for correct operation using a known voltage or proving unit before use
Voltage Level Indicators
A range of voltage testers each available in versions suitable for electronic or electrical applications.
Specifications
Attribute | Value |
---|---|
Maximum Voltage | 400V ac/dc |
Safety Category | CAT IV 600V |
Display Type | LED |
Calibrated | RSCAL |
Power Source | Mains |
Safety Category Voltage | 600V |
Safety Category Level | CAT IV |
Model Number p | VIP150 |
- RS Stock No.:
- 704-8719
- Mfr. Part No.:
- VIP150
- Manufacturer:
- Socket & See