- RS Stock No.:
- 172-1186
- Mfr. Part No.:
- SV-01O
- Manufacturer:
- Unilite
Discontinued product
- RS Stock No.:
- 172-1186
- Mfr. Part No.:
- SV-01O
- Manufacturer:
- Unilite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Class 2 high visibility vest
with
USB rechargeable light
4 x high powered cool white 6500k
Samsung SMD LEDs - 150 Lumen
420mAh Lithium-polymer battery
Gives between 2.5 and 6.5 hours
Easily removed from the vest and
charged directly through a USB port
Fire Retardant
Can be fully charged in 4 hours
Press once to turn on and toggle
between 3 light intensity levels.
HIGH > LOW > 2 Hz FLASH > OFF
with
USB rechargeable light
4 x high powered cool white 6500k
Samsung SMD LEDs - 150 Lumen
420mAh Lithium-polymer battery
Gives between 2.5 and 6.5 hours
Easily removed from the vest and
charged directly through a USB port
Fire Retardant
Can be fully charged in 4 hours
Press once to turn on and toggle
between 3 light intensity levels.
HIGH > LOW > 2 Hz FLASH > OFF
Specifications
Attribute | Value |
---|---|
Colour | Orange |
Size | M |
Gender | Unisex |
Number of Reflective Bands | 4 |
Material Properties | Flame Retardant |
Standards Met | EN ISO 14116:2015, EN ISO 20471:2013 |