- RS Stock No.:
- 573-454
- Mfr. Part No.:
- HT644
- Manufacturer:
- Entel
Discontinued product
- RS Stock No.:
- 573-454
- Mfr. Part No.:
- HT644
- Manufacturer:
- Entel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Entel HT644 VHF Marine PMR
A VHF radio able to operate on all International, USA and Canadian channels, the HT644 is a fully submersible IP68 unit exceeding MIL-STD 810C/D/E/F rating for tough enduring performance.
Marine VHF frequency range 156 - 163.275MHz
Submersible to IP68 – depth of 5m for 60 minutes
Meets MIL-STD 810C/D/E/F specifications to withstand shock, vibration and corrosive effects of dust and moisture
User programmable additional private channels
LCD display
1W to 5W RF power output
Channel scan facility
1800mAh Li-Ion battery
VOX hands-free
Low battery warning
Robust accessory socket
Submersible to IP68 – depth of 5m for 60 minutes
Meets MIL-STD 810C/D/E/F specifications to withstand shock, vibration and corrosive effects of dust and moisture
User programmable additional private channels
LCD display
1W to 5W RF power output
Channel scan facility
1800mAh Li-Ion battery
VOX hands-free
Low battery warning
Robust accessory socket
Note
You must hold a current licence for operating marine radios. Contact Ofcom for further information or visit http://www.ofcom.org.uk/licensing
Supplied with a 9906 adapter which converts a UK plug standard BS 1363 to European Schuko CEE7/16 (The plug is 10 amp rated)
Supplied with a 9906 adapter which converts a UK plug standard BS 1363 to European Schuko CEE7/16 (The plug is 10 amp rated)
Specifications
Attribute | Value |
---|---|
Model | HT644 |
Operating Frequency | 156 → 163.275MHz |
LCD Display | Yes |
VOX | Yes |
- RS Stock No.:
- 573-454
- Mfr. Part No.:
- HT644
- Manufacturer:
- Entel