- RS Stock No.:
- 448-4216
- Mfr. Part No.:
- 31434
- Manufacturer:
- Planorga
Discontinued product
- RS Stock No.:
- 448-4216
- Mfr. Part No.:
- 31434
- Manufacturer:
- Planorga
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Billboard
The anti-glare PVC can be removed to insert documents.
For vertical hanging.
Sold in 10 piece packs.
For vertical hanging.
Sold in 10 piece packs.
Specifications
Attribute | Value |
---|---|
Notice Board Type | Antiglare Visual Holder |
Surface Type | PVC |
Surface Colour | Transparent |
Magnetic/Non-Magnetic | Non-magnetic |
Frame Material | PVC |
Document Size | A3 |