- RS Stock No.:
- 759-6365
- Mfr. Part No.:
- 14025126.11
- Manufacturer:
- Bott
3 Within 1 working day(s) (IE stock)
94 Within 2 working day(s) (EU stock)
Added
Price Each
€70.35
(exc. VAT)
€86.53
(inc. VAT)
Units | Per unit |
1 + | €70.35 |
- RS Stock No.:
- 759-6365
- Mfr. Part No.:
- 14025126.11
- Manufacturer:
- Bott
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Bott Tool Panel
The Bott 2 x wall mount tool panel is an ideal tool cabinet with dimensions of 457mm x 495mm. It comes with symmetrical perforated steel panels that allow side-by-side and end-to-end mounting. This lets the end-user create the perfect tailored tool storage solution. It can be used in small workshops.
Note:
This product is supplied without tools.
Note:
This product is supplied without tools.
Features and Benefits
Fully flanged and reinforced to aid rigidity
Dimensions based around hole pitch may be used side by side or end to end
Reinforced mounting points
Finished in RAL5010 blue epoxy powder coat
Dimensions based around hole pitch may be used side by side or end to end
Reinforced mounting points
Finished in RAL5010 blue epoxy powder coat
Specifications
Attribute | Value |
---|---|
Tool Storage Type | Tool Rack |
Material | Steel |
Set Contents | Tool Panel |