SolaHD 20kVA Transformer, 460V ac Primary, 133V ac, 230V ac Secondary

  • RS Stock No. 890-8693
  • Mfr. Part No. DT661H20S
  • Manufacturer SolaHD
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

SolaHD Drive Isolation Transformers - DT Series

Drive isolation transformers from SolaHD. DT series of transformer is designed to handle the mechanical stress, voltage demands and harmonics associated with SCR (Silicon Control Rectifier) variable speed motor drive applications. The transformer must offer a voltage change to match the required voltage of the SCR Drive. Available in a 3 phase unit from 7.5 kVA to 440 kVA.

Available from 7.5 kVA → 440 kVA, 3 Phase, 60 Hz
Isolation minimises load disturbances caused by the SCR drive
Taps on all units for adjustment to incoming source voltage
Shielding attenuates line to ground noise
UL 3R enclosures when used with optional weather shield
UL Listed

Specifications
Attribute Value
Primary Voltage Rating 460V ac
Secondary Voltage Rating 133V ac, 230V ac
Power Rating 20kVA
Mounting Type Panel
Maximum Operating Frequency 60Hz
Temporarily out of stock - back order for despatch 07-07-2020, delivery within 2 working days
Unit of sale: Each
2,829.45
(exc. VAT)
3,480.22
(inc. VAT)
units
Per unit
1 +
€2,829.45
Related Products
Chassis mounting frame construction low voltage mains transformers ...
Description:
Chassis mounting frame construction low voltage mains transformers with a single 230Vac 50/60Hz primary winding This range of single-phase single-winding safety and isolation transformer is primarily designed for use in repetitive applications.ABT 7 series transformers provide enhanced electrical isolation between ...
High quality safety and isolating transformers designed for ...
Description:
High quality safety and isolating transformers designed for use in control circuits and general applications Low loss noise laminations Dual standard primary winding 230 / 400Vac with +15V tap for input flexibility Dual secondaries are centre tapped Earth terminal provided ...
Chassis mounting frame construction low voltage mains transformers ...
Description:
Chassis mounting frame construction low voltage mains transformers with a single 230Vac 50/60Hz primary winding Single-phase single-winding safety and isolation transformers.Able to supply higher powers on occasion.Feature a panel display to reduce ESD. Screw termination.Plate mounting.
Single-phase control and signalling transformers (50 → 60 ...
Description:
Single-phase control and signalling transformers (50 → 60 Hz - class 1)Active parts protected by cover up to 1000 VA.Mounting on full or perforated platinum, or rail according to power.Direct mounting possible on symmetrical DIN rail up to 250 VA.More ...