SolaHD 15kVA Encapsulated Transformer, 240V ac, 480V ac Primary, 120V ac, 240V ac Secondary

  • RS Stock No. 890-8753
  • Mfr. Part No. HS5F15AS
  • Manufacturer SolaHD
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

SolaHD Hazardous Location Transformers

These heavy-duty encapsulated transformers have been designed for use in hazardous locations (Class 1, Division 2, Group A-D). They are also suited to harsh industrial environments. The encapsulation and rugged NEMA 3R enclosures help to provide protection from dust, moisture and also provide extra shock and vibration resistance. Available in both single and 3 phase options.

Rated for hazardous locations and harsh industrial environments
UL listed
Available in both single and 3 phase options
Single phase: 0.05 kVA to 0.250 kVA
Single Phase: (0.50 → 25 kVA), 3 Phase (3 → 45 kVA)
Conduit knockouts for side entry into roomy wiring compartment
Copper lead wire terminations
0.500 kVA → 10 kVA units are encapsulated with electrical grade silica sand and epoxy for industrial applications

Specifications
Attribute Value
Primary Voltage Rating 240V ac, 480V ac
Secondary Voltage Rating 120V ac, 240V ac
Power Rating 15kVA
Mounting Type Panel
Maximum Operating Frequency 60Hz
Temporarily out of stock - back order for despatch 23-06-2020, delivery within 2 working days
Unit of sale: Each
3,252.02
(exc. VAT)
3,999.98
(inc. VAT)
units
Per unit
1 +
€3,252.02
Related Products
The International series transformers have been designed to ...
Description:
The International series transformers have been designed to comply with the demands of electromagnetic control components which can demand inrush currents of up to 10 times the nominal rating without sacrificing secondary voltage stability beyond practical limits They fully comply ...
The SBE Encapsulated series control transformers have been ...
Description:
The SBE Encapsulated series control transformers have been epoxy encapsulated thus sealing the transformer windings from moisture, dirt and industrial contaminants They feature extra deep, moulded terminal barriers which helps to reduce the possibility of electrical failure from arcing or ...
The SBE Encapsulated series control transformers have been ...
Description:
The SBE Encapsulated series control transformers have been epoxy encapsulated thus sealing the transformer windings from moisture, dirt and industrial contaminants They feature extra deep, moulded terminal barriers which helps to reduce the possibility of electrical failure from arcing or ...
Drive isolation transformers from SolaHD DT series of ...
Description:
Drive isolation transformers from SolaHD DT series of transformer is designed to handle the mechanical stress, voltage demands and harmonics associated with SCR (Silicon Control Rectifier) variable speed motor drive applications. The transformer must offer a voltage change to match ...