SolaHD 0.15kVA Buck Boost Transformer, 120V ac, 240V ac Primary, 12V ac, 24V ac Secondary

  • RS Stock No. 891-3550
  • Mfr. Part No. HS19B150
  • Manufacturer SolaHD
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

SolaHD Hazardous Location Transformers

These heavy-duty encapsulated transformers have been designed for use in hazardous locations (Class 1, Division 2, Group A-D). They are also suited to harsh industrial environments. The encapsulation and rugged NEMA 3R enclosures help to provide protection from dust, moisture and also provide extra shock and vibration resistance. Available in both single and 3 phase options.

Rated for hazardous locations and harsh industrial environments
UL listed
Available in both single and 3 phase options
Single phase: 0.05 kVA to 0.250 kVA
Single Phase: (0.50 → 25 kVA), 3 Phase (3 → 45 kVA)
Conduit knockouts for side entry into roomy wiring compartment
Copper lead wire terminations
0.500 kVA → 10 kVA units are encapsulated with electrical grade silica sand and epoxy for industrial applications

Specifications
Attribute Value
Primary Voltage Rating 120V ac, 240V ac
Secondary Voltage Rating 12V ac, 24V ac
Power Rating 0.15kVA
Mounting Type Panel
Maximum Operating Frequency 60Hz
Minimum Operating Frequency 50Hz
Temporarily out of stock - back order for despatch 30-11-2020, delivery within 2 working days
Unit of sale: Each
151.74
(exc. VAT)
183.61
(inc. VAT)
units
Per unit
1 - 1
€151.74
2 +
€128.98
Related Products
Compact, open type control panel transformer Fully shrouded ...
Description:
Compact, open type control panel transformer Fully shrouded screw terminals with permanent marking Detailed product specification permanently marked on front of unitVA ratings compatible with available protection devices Dual standard primary winding 230 / 400Vac
High quality safety and isolating transformers designed for ...
Description:
High quality safety and isolating transformers designed for use in control circuits and general applications Low loss noise laminations Dual standard primary winding 230 / 400Vac with +15V tap for input flexibility Dual secondaries are centre tapped Earth terminal provided ...
Safety isolating and isolating control transformers Twin secondary ...
Description:
Safety isolating and isolating control transformers Twin secondary winding for series or parallel connection63,100,160 and 250VA transformers can be mounted on standard 35mm DIN rail All units have 4 hole panel mount fixings Easy installation 4mm² cage clamp terminals Insulation ...
Use as power, safety or displacement transformers in ...
Description:
Use as power, safety or displacement transformers in accordance with the applicable EN norm High short-term performance Low switch-on power (switch-on rush)Protect against short circuits and overloading with motor protection switches on main side Electrically isolated coils Screw terminal connectors ...