- RS Stock No.:
- 891-3614
- Mfr. Part No.:
- HSS14F75BS
- Manufacturer:
- SolaHD
Discontinued product
- RS Stock No.:
- 891-3614
- Mfr. Part No.:
- HSS14F75BS
- Manufacturer:
- SolaHD
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
SolaHD Hazardous Location Transformers
These heavy-duty encapsulated transformers have been designed for use in hazardous locations (Class 1, Division 2, Group A-D). They are also suited to harsh industrial environments. The encapsulation and rugged NEMA 3R enclosures help to provide protection from dust, moisture and also provide extra shock and vibration resistance. Available in both single and 3 phase options.
Rated for hazardous locations and harsh industrial environments
UL listed
Available in both single and 3 phase options
Single phase: 0.05 kVA to 0.250 kVA
Single Phase: (0.50 → 25 kVA), 3 Phase (3 → 45 kVA)
Conduit knockouts for side entry into roomy wiring compartment
Copper lead wire terminations
0.500 kVA → 10 kVA units are encapsulated with electrical grade silica sand and epoxy for industrial applications
UL listed
Available in both single and 3 phase options
Single phase: 0.05 kVA to 0.250 kVA
Single Phase: (0.50 → 25 kVA), 3 Phase (3 → 45 kVA)
Conduit knockouts for side entry into roomy wiring compartment
Copper lead wire terminations
0.500 kVA → 10 kVA units are encapsulated with electrical grade silica sand and epoxy for industrial applications
Specifications
Attribute | Value |
---|---|
Primary Voltage Rating | 190 → 480V ac |
Secondary Voltage Rating | 110 → 240V ac |
Power Rating | 7.5kVA |
Mounting Type | Panel Mount |
Minimum Operating Frequency | 50Hz |
Maximum Operating Frequency | 60Hz |