SolaHD 6kVA Buck Boost Transformer, 208V ac Primary, 120V ac, 208V ac Secondary

  • RS Stock No. 891-3620
  • Mfr. Part No. HT3F6AS
  • Manufacturer SolaHD
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

SolaHD Hazardous Location Transformers

These heavy-duty encapsulated transformers have been designed for use in hazardous locations (Class 1, Division 2, Group A-D). They are also suited to harsh industrial environments. The encapsulation and rugged NEMA 3R enclosures help to provide protection from dust, moisture and also provide extra shock and vibration resistance. Available in both single and 3 phase options.

Rated for hazardous locations and harsh industrial environments
UL listed
Available in both single and 3 phase options
Single phase: 0.05 kVA to 0.250 kVA
Single Phase: (0.50 → 25 kVA), 3 Phase (3 → 45 kVA)
Conduit knockouts for side entry into roomy wiring compartment
Copper lead wire terminations
0.500 kVA → 10 kVA units are encapsulated with electrical grade silica sand and epoxy for industrial applications

Specifications
Attribute Value
Primary Voltage Rating 208V ac
Secondary Voltage Rating 120V ac, 208V ac
Power Rating 6kVA
Mounting Type Panel
Maximum Operating Frequency 60Hz
Temporarily out of stock - back order for despatch 02-10-2020, delivery within 2 working days
Unit of sale: Each
1,189.38
(exc. VAT)
1,462.94
(inc. VAT)
units
Per unit
1 +
€1,189.38
Related Products
MYRRA encapsulated electronic transformers are Switched Mode Power ...
Description:
MYRRA encapsulated electronic transformers are Switched Mode Power Supplies based on Flyback topology They are an interesting alternative to the traditional supply in the most common applications of power lower than 5WENERGY SAVING due to high efficiency and low standby ...
Carroll & Meynell variable autotransformers have variable voltages ...
Description:
Carroll & Meynell variable autotransformers have variable voltages and are ideal for controlling AC voltages The rotating arm with a carbon brush changes the output voltage.These variacs feature round carbon brushes, riding any imperfections, offering a smoother operation. The round ...
Carroll & Meynell 3 phase transformers provide a ...
Description:
Carroll & Meynell 3 phase transformers provide a trouble free and efficient way of varying and controlling AC voltages Variation of the output voltage is achieved by a rotating arm and a carbon brush that rolls around a winding commutator.These ...
Carroll & Meynell 3 phase transformers(enclosed) provide a ...
Description:
Carroll & Meynell 3 phase transformers(enclosed) provide a trouble free and efficient way of varying and controlling AC voltages Variation of the output voltage is achieved by a rotating arm and a carbon brush that rolls around a winding commutator.These ...