- RS Stock No.:
- 174-5994
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 17-05-2024, delivery within 2 working days
Added
Price Each
€30.23
(exc. VAT)
€37.18
(inc. VAT)
Units | Per unit |
1 + | €30.23 |
- RS Stock No.:
- 174-5994
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Warning floor stickers (skid and non skid) for indoor use.
Specifications
Attribute | Value |
---|---|
Sign Description | No Smoking |
Material | PVC |
Self-Adhesive | Yes |
Sign Text/Symbol | Symbol = smoking forbidden |
Colour | Black, Red, White |
Quantity Per Package | 1 |
Diameter | 500mm |
Height | 2 mm |
Photoluminescent | No |