- RS Stock No.:
- 201-6926
- Mfr. Part No.:
- 61350
- Manufacturer:
- 3M
1 In stock for delivery within 2 working days
Added
Price 1 Box of 2
€156.85
(exc. VAT)
€192.93
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €156.85 | €78.425 |
*price indicative |
- RS Stock No.:
- 201-6926
- Mfr. Part No.:
- 61350
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M Anti-Slip Hazard Tape, Plastic Material, Self-Adhesive - Safety-Walk Series - 61350
Steer clear of accidents on slippery floors with this anti-slip hazard tape from 3M. Its abrasive particles let you stride confidently across wet or oily surfaces, helping to keep industrial and commercial areas with high foot traffic slip-free. The bright black and yellow striped tape quickly grabs attention, giving pedestrians a clear warning of potential pitfalls. A pressure-sensitive adhesive allows for snappy sticking, as you simply remove its protective liner and glue it to the floor.
Features & Benefits
• Dimensionally stable plastic film that's long-lasting and durable
• Resists chemicals and UV light, so suitable for industrial use
• Bonds firmly to most clean, dry and smooth surfaces
• Resists chemicals and UV light, so suitable for industrial use
• Bonds firmly to most clean, dry and smooth surfaces
Applications
• Machinery footplates
• Emergency exits
• Workshops
• Emergency exits
• Workshops
Can I use this tape on vehicle ramps?
Yes, this tape is suitable to use in areas with light vehicle traffic, like ramps and production rooms.
Specifications
Attribute | Value |
---|---|
Tape Type | Anti-Slip Tape |
Width | 50.8mm |
Length | 18.3m |
Model Number | Safety Walk 613 |