- RS Stock No.:
- 202-4010
- Mfr. Part No.:
- FG611477YEL
- Manufacturer:
- Rubbermaid Commercial Products
Discontinued product
- RS Stock No.:
- 202-4010
- Mfr. Part No.:
- FG611477YEL
- Manufacturer:
- Rubbermaid Commercial Products
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The Rubbermaid Commercial "Caution Wet Floor" Sign is a lightweight sign for effective safety communication. It is a 2-sided, quality floor sign with Caution Wet Floor warning message imprinted in English. The sign folds for convenient storage and trans
Light weight, versatile sign for effective safety communication
Caution Wet Floor warning message imprinted in English
Folds and has integrated carry handles to provide easy transport and storage on cleaning carts, rim caddies, and in closets
2-sided sign is ideal for doorways and narrow spaces
ANSI/OSHA-compliant colour and graphics
Caution Wet Floor warning message imprinted in English
Folds and has integrated carry handles to provide easy transport and storage on cleaning carts, rim caddies, and in closets
2-sided sign is ideal for doorways and narrow spaces
ANSI/OSHA-compliant colour and graphics
Specifications
Attribute | Value |
---|---|
Sign Description | Caution |
Text Message | Caution |
Self-Adhesive | No |
Text Language | English |
Material | PP |
Colour | Yellow |
Quantity Per Package | 6 |
Sign Type | Floor Sign with Graphics |
Hazard Type | General Hazard |
- RS Stock No.:
- 202-4010
- Mfr. Part No.:
- FG611477YEL
- Manufacturer:
- Rubbermaid Commercial Products