Sibille S85A 1 x Banner (French) Fabric

  • RS Stock No. 918-2417
  • Mfr. Part No. S85A
  • Manufacturer Sibille
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Danger Fabric Panel Warning Signs

S85 series of danger panel’s are made of a varnished fabric and provide you with a variety of warning text options. The danger warning panels allow you to hang the panel with the included attaching cords and are complete with four individual eyelets per panel. The warning panels are red in colour with bold white lettering with the length of each panel of 1 metre and weighing only 95 g.

FEATURES and BENEFITS
Varnished fabric
Red background with white lettering
Two attaching cords
4 Eyelets
Length 1 metre
Width 0.2 metres
Weight 95 g
Variety of text options available

Hazard Signs

Specifications
Attribute Value
Text Message Danger de mort
Text Language French
Material Fabric
Quantity Per Package 1
Height 200 mm
Width 1m
Sign Type Banner
Self-Adhesive No
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: Each
16.07
(exc. VAT)
19.77
(inc. VAT)
units
Per unit
1 - 9
€16.07
10 - 19
€15.42
20 +
€14.94
Related Products
All floor sign designs are guaranteed to comply ...
Description:
All floor sign designs are guaranteed to comply with the relevant UK & EC legislation Free standing floor signs are versatile and reusable. Used indoors they draw attention to dangerous situations in a fast and effective way. Each sign is ...
Multi message site safety sign to warn of ...
Description:
Multi message site safety sign to warn of the dangers on siteMaterial : 3mm environmentally friendly rigid polypropylene.Size :600 x 800 mm (H x W).
Safety and warning signs For identifying devices, machinery ...
Description:
Safety and warning signs For identifying devices, machinery and areas in accordance with applicable standards DIN 40008 / 40021 / 4844
Lockout labels that allow information regarding the lockout ...
Description:
Lockout labels that allow information regarding the lockout to be provided:name of person, reason for lockout, name of person authorised to remove the label or modify the informationThese 75 x 160 mm labels are made of polypropylene, which is resistant ...