- RS Stock No.:
- 918-2423
- Mfr. Part No.:
- S85C1
- Manufacturer:
- Penta
- RS Stock No.:
- 918-2423
- Mfr. Part No.:
- S85C1
- Manufacturer:
- Penta
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Danger Fabric Panel Warning Signs
S85 series of danger panels are made of a varnished fabric and provide you with a variety of warning text options. The danger warning panels allow you to hang the panel with the included attaching cords and are complete with four individual eyelets per panel. The warning panels are red in colour with bold white lettering with the length of each panel of 1 metre and weighing only 95 g.
FEATURES and BENEFITS
Varnished fabric
Red background with white lettering
Two attaching cords
4 Eyelets
Length 1 metre
Width 0.2 metres
Weight 95 g
Variety of text options available
Varnished fabric
Red background with white lettering
Two attaching cords
4 Eyelets
Length 1 metre
Width 0.2 metres
Weight 95 g
Variety of text options available
Hazard Signs
Specifications
Attribute | Value |
---|---|
Text Language | French |
Text Message | Limite de la zone de travail – Ne pas franchir |
Material | Fabric |
Self-Adhesive | No |
Quantity Per Package | 1 |
Height | 200 mm |
Width | 1m |