- RS Stock No.:
- 124-1515
- Mfr. Part No.:
- 47789401
- Manufacturer:
- Redring
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 124-1515
- Mfr. Part No.:
- 47789401
- Manufacturer:
- Redring
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
EW Undersink Water Heaters
The EW has been designed to provide stored hot water from a mains pressurised water supply, where there''s no requirement for a temperature/pressure relief device, making installation simple.
Features and Benefits
Hot water to up to four outlets
Balanced supply of hot and cold water
Heat loss minimisation and energy savings from short pipe runs and superior insulation
Water outlet via existing tap or mixer
Adjustable thermostat to 70°C
Compact shape for undersink mounting
Remote siting possible
2.7 kW loading
Safety Features:
Over-temperature safety cut-out
6bar expansion relief valve
On/off neon light
Balanced supply of hot and cold water
Heat loss minimisation and energy savings from short pipe runs and superior insulation
Water outlet via existing tap or mixer
Adjustable thermostat to 70°C
Compact shape for undersink mounting
Remote siting possible
2.7 kW loading
Safety Features:
Over-temperature safety cut-out
6bar expansion relief valve
On/off neon light
Hot Water
Specifications
Attribute | Value |
---|---|
Water Capacity | 15L |
Type | Unvented Water Storage Heater |
Power Rating | 3kW |
Supply Voltage | 240 V |
Maximum Working Pressure | 12 bar |
Thread Size | 1/2in |
Thread Standard | BSP |
Product Height | 360mm |
Product Depth | 300mm |
Maximum Operating Temperature | +70°C |