Washroom Water Heater Redring 22679301, 6L 1.5kW

  • RS Stock No. 124-3837
  • Mfr. Part No. 22679301
  • Manufacturer Redring
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Redring CB6 Undersink Water Storage Heater

Unvented compact electric stored water heater which accepts push fittings fittings for quick and easy installation.

Features and Benefits

Efficient 1.5 kW incoloy heating element
Compact unvented design for mounting on walls, floors or in an under-sink cabinet (wall mounting bracket included)
6 Litre capacity, suitable for a small kitchen sink or basin for washing up or hand washing when heated water output is mixed with cold water
Quickly heats and stores water from 22°C to 75°C
Adjustable rotary thermostat for temperature selection with LED “heating” indicator light.
Initial 15-minute heat-up time to maximum temperature from a full fill at 8 C ambient water temperature (with a typical 12 minute reheat time)
Steel tank with blue diamond enamel coating to prevent corrosion
Access panel with magnesium sacrificial anode to prevent internal scale buildup
CFC-free polyurethane insulation reduces heat loss
Mains water supply operating range 0.2 to 8 bar
Accepts push fit and compression fittings
Includes pressure relief valve and di-electric fittings
IPX4 waterproof rating / energy rating C
2 Year guarantee

Hot Water

Specifications
Attribute Value
Water Capacity 6L
Power Rating 1.5kW
Connection 1/2 in BSP Male
Maximum Working Pressure 8 bar
Thread Standard BSP
Product Height 270mm
Product Depth 255mm
21 In stock for delivery within 2 working days
Unit of sale: Each
104.15
(exc. VAT)
128.10
(inc. VAT)
units
Per unit
1 +
€104.15
Related Products
Automatic Anti-Vacuum Valve for use with hot water ...
Description:
Automatic Anti-Vacuum Valve for use with hot water heaters to prevent a vacuum forming in installations where there is the potential of the draw off rate exceeding the rate of flow to the inlet; this can occur in properties with ...
Adaptable water heaters which can be used to ...
Description:
Adaptable water heaters which can be used to supply more than one outlet at a time making them especially suitable for washrooms etc Economical, no standing heat loss Double pole thermal cut-out protection Fast response Neon power-on indicator Can use ...
Designed to be mounted under sinks, will provide ...
Description:
Designed to be mounted under sinks, will provide a cost effective solution where there are one or more outlets to supply Ideal for mixer taps.,10 litre: will supply 3 basins with spray taps, or 2 basins with ordinary taps.,15 litre: ...
The EW has been designed to provide stored ...
Description:
The EW has been designed to provide stored hot water from a mains pressurised water supply, where there''s no requirement for a temperature/pressure relief device, making installation simple Hot water to up to four outlets Balanced supply of hot and ...