Rubbermaid Commercial Products Legacy 12gal Beige Pedal Plastic Waste Bin
- RS Stock No.:
- 456-707
- Mfr. Part No.:
- FG614400BEIG
- Manufacturer:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
€182.38
(exc. VAT)
€224.33
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €182.38 |
*price indicative
- RS Stock No.:
- 456-707
- Mfr. Part No.:
- FG614400BEIG
- Manufacturer:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Capacity | 12gal | |
| Product Type | Waste Bin | |
| Colour | Beige | |
| Material | Plastic | |
| Wheeled | No | |
| Trade Name | Legacy | |
| Depth | 15.00in | |
| Height | 23.63in | |
| Width | 16.25 in | |
| Lid | Yes | |
| Lid Type | Pedal | |
| Standards/Approvals | OSHA, FM 6921 & 6920, OBRA | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Capacity 12gal | ||
Product Type Waste Bin | ||
Colour Beige | ||
Material Plastic | ||
Wheeled No | ||
Trade Name Legacy | ||
Depth 15.00in | ||
Height 23.63in | ||
Width 16.25 in | ||
Lid Yes | ||
Lid Type Pedal | ||
Standards/Approvals OSHA, FM 6921 & 6920, OBRA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial Products Step-On Container provides sanitary waste management while the tight-fitting lid helps contain odours. The step-on foot pedal reduces contamination and improves working conditions. High-quality craftsmanship ensures containers get the job done in any environment. It is compliant with industry standards, such as FM 6921 (combustible waste) & 6920 (oily waste), OSHA, and OBRA.
Puncture resistant and all plastic construction
Ideal for medical waste containment
Quiet and heavy duty pedal for hands free
Related links
- Rubbermaid Commercial Products Legacy 12gal White Pedal Plastic Waste Bin
- Rubbermaid Commercial Products Legacy 12gal Red Pedal Plastic Waste Bin
- Rubbermaid Commercial Products Legacy Step-On 30L Beige Pedal Plastic Waste Bin
- Rubbermaid Commercial Products Legacy Step-On 68L Beige Pedal Plastic Waste Bin
- Rubbermaid Commercial Products Legacy Step-On 87L Beige Pedal Plastic Waste Bin
- Rubbermaid Commercial Products Legacy Step-On 87L Red Pedal Plastic Waste Bin
- Rubbermaid Commercial Products Legacy Step-On 30L White Pedal Plastic Waste Bin
- Rubbermaid Commercial Products Legacy Step-On 87L White Pedal Plastic Waste Bin
