Rubbermaid Commercial Products Brute Vented 32gal Orange Polypropylene Waste Bin
- RS Stock No.:
- 240-8066
- Mfr. Part No.:
- 2119308
- Manufacturer:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
€88.98
(exc. VAT)
€109.45
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.98 |
*price indicative
- RS Stock No.:
- 240-8066
- Mfr. Part No.:
- 2119308
- Manufacturer:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Capacity | 32gal | |
| Product Type | Waste Bin | |
| Colour | Orange | |
| Material | Polypropylene | |
| Wheeled | No | |
| Trade Name | Brute Vented | |
| Fire Retardant | No | |
| Depth | 575.01mm | |
| Diameter | 575 mm | |
| Height | 708mm | |
| Width | 575.01 mm | |
| Lid | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Capacity 32gal | ||
Product Type Waste Bin | ||
Colour Orange | ||
Material Polypropylene | ||
Wheeled No | ||
Trade Name Brute Vented | ||
Fire Retardant No | ||
Depth 575.01mm | ||
Diameter 575 mm | ||
Height 708mm | ||
Width 575.01 mm | ||
Lid No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial the OSHA has recognized visibility as a driver for worker safety. The High Visibility Vented BRUTE Container was designed with visual distinction to help improve safety in the workplace. The bright colour creates high contrast against a variety of backgrounds for quick identification. Innovative venting channels make lifting out liners up to 50% easier, improving productivity, and reducing the risk of injury. The proprietary design constructed with the highest quality material plus a UV inhibitor ensures long life in even the most extreme commercial environments. Guaranteed to never fade, warp, crack, or crush.
Integrated cinches secure the liner, allowing for efficient knot free liner changes
Available in colours that are highest on the chromaticity scale, providing visual colour cues to support safety
Rounded handles make lifting and moving easier, and are reinforced to resist tearing or damage from even the heaviest loads
Reinforced base is specifically engineered to be dragged over rough surfaces, extending life and overall durability even in the toughest environments
Contoured base handles improve grip and ergonomics, reducing strain and improving efficiency when emptying containers
Rim features integrated rib structure to increase strength and resist crushing
Stackable design enables nesting for easy transport and storage
Available in 32 and 44-gallon sizes
Related links
- Rubbermaid Commercial Products Brute Vented 32gal Blue Snap-On Polypropylene Waste Bin
- Rubbermaid Commercial Products Brute Vented 44gal Orange Polypropylene Waste Bin
- Rubbermaid Commercial Products Brute Vented 10gal Grey Polypropylene Waste Bin
- Rubbermaid Commercial Products Brute Wheeled 44gal Grey Polypropylene Waste Bin
- Rubbermaid Commercial Products Vented Brute 32gal Green Resin Waste Bin
- Rubbermaid Commercial Products Rubbermaid Commercial Products Untouchable 23gal Grey Polypropylene Waste Bin
- Rubbermaid Commercial Products Rubbermaid Commercial Deskside Recycling Container 12L Blue Polypropylene Waste Bin
- Rubbermaid Commercial Products Slim Jim Recycling Station 87L Green Flip Polypropylene Waste Bin
