Rubbermaid Commercial Products Rubbermaid Commercial Products Untouchable 23gal Grey Polypropylene Waste Bin
- RS Stock No.:
- 240-8077
- Mfr. Part No.:
- FG356988GRAY
- Manufacturer:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
€97.92
(exc. VAT)
€120.44
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.92 |
*price indicative
- RS Stock No.:
- 240-8077
- Mfr. Part No.:
- FG356988GRAY
- Manufacturer:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Product Type | Waste Bin | |
| Capacity | 23gal | |
| Colour | Grey | |
| Material | Polypropylene | |
| Wheeled | No | |
| Trade Name | Rubbermaid Commercial Products Untouchable | |
| Fire Retardant | No | |
| Depth | 393.7mm | |
| Height | 835.7mm | |
| Width | 41.91 cm | |
| Lid | No | |
| Standards/Approvals | California prop65, REACH, ADA | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Product Type Waste Bin | ||
Capacity 23gal | ||
Colour Grey | ||
Material Polypropylene | ||
Wheeled No | ||
Trade Name Rubbermaid Commercial Products Untouchable | ||
Fire Retardant No | ||
Depth 393.7mm | ||
Height 835.7mm | ||
Width 41.91 cm | ||
Lid No | ||
Standards/Approvals California prop65, REACH, ADA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial Untouchable Square Container is perfect for holding large irregular objects and features venting channels for increased efficiency when removing waste.
Integrated venting channels makes removing bags 50% easier
Square shape holds larger, irregular-shaped objects and allows for 27% more capacity than circular trash cans without sacrificing additional space
Bag cinch secures liner around the rim of the container and allows for quick, knot-free liner changes
Durable and crack-resistant, even under tough indoor and outdoor conditions
Compatible with swing-top lid (FG268988GRAY) provides hands-free waste disposal and keeps waste concealed from view - sold separately
Ideal waste management for high traffic areas like the office, classroom and more
Seamless construction provides an easy to clean surface
Related links
- Rubbermaid Commercial Products Brute Wheeled 44gal Grey Polypropylene Waste Bin
- Rubbermaid Commercial Products Brute Vented 10gal Grey Polypropylene Waste Bin
- Rubbermaid Commercial Products Slim Jim 23gal Yellow Polypropylene Waste Bin
- Rubbermaid Commercial Products Slim Jim 23gal Green Polypropylene Waste Bin
- Rubbermaid Commercial Products Slim Jim 23gal Red Polypropylene Waste Bin
- Rubbermaid Commercial Products Rubbermaid Commercial Deskside Recycling Container 12L Blue Polypropylene Waste Bin
- Rubbermaid Commercial Products Slim Jim 23gal Grey Resin Waste Bin
- Rubbermaid Commercial Products Slim Jim 23gal Grey Hinged Waste Bin
