- RS Stock No.:
- 123-5998
- Mfr. Part No.:
- 1883459
- Manufacturer:
- Rubbermaid Commercial Products
Discontinued product
- RS Stock No.:
- 123-5998
- Mfr. Part No.:
- 1883459
- Manufacturer:
- Rubbermaid Commercial Products
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
50 L Step On Resin Container With End Step
The Step-on, End step resin waste collection bins have a commercial grade front pedal providing a longer working life of the bin. The design is discreet focusing on maximising space providing a small footprint and includes silent lid closure. An internal hinge prevents external damage plus a retainer band ensures the security of the poly liner and a rigid liner is included.
FEATURES and BENEFITS:
Manufactured resin polyethylene
Polycarbonate lid
Step on
End step
Commercial grade pedal
Internal hinge
Slender design
Smaller footprint
Space efficient
Silent lid
Minimal noise level
Retainer band for poly-liner
Rigid liner included
Provides a safer and pleasant environment
Factory mutual and TUV certified
Manufactured resin polyethylene
Polycarbonate lid
Step on
End step
Commercial grade pedal
Internal hinge
Slender design
Smaller footprint
Space efficient
Silent lid
Minimal noise level
Retainer band for poly-liner
Rigid liner included
Provides a safer and pleasant environment
Factory mutual and TUV certified
Approvals
Factory mutual and TUV certified
Slim Jim® Containers
Specifications
Attribute | Value |
---|---|
Capacity | 50L |
Colour | Beige |
Material | PE |
Wheels | No |
Trade Name | Slim Jim |
Depth | 527.1mm |
Height | 720.9mm |
Width | 343.4mm |
Lid | Yes |
Lid Type | Pedal |