- RS Stock No.:
- 123-6006
- Mfr. Part No.:
- 1883586
- Manufacturer:
- Rubbermaid Commercial Products
Discontinued product
- RS Stock No.:
- 123-6006
- Mfr. Part No.:
- 1883586
- Manufacturer:
- Rubbermaid Commercial Products
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
68 L Step On Polyethylene Container With Front Step
The Step-on, Front step polyethylene waste collection bins have a commercial grade front pedal providing a longer working life of the bin. Designed for maximising space providing a small footprint and includes silent lid closure. The waste bin is complete with an easy to clean surface ideal for working environments.
FEATURES and BENEFITS:
Polyethylene
Step on
Front step
Commercial grade pedal
Smaller footprint
Space efficient
Silent lid
Minimal noise level
Provides a safer and pleasant environment
Polyethylene
Step on
Front step
Commercial grade pedal
Smaller footprint
Space efficient
Silent lid
Minimal noise level
Provides a safer and pleasant environment
Slim Jim® Containers
Specifications
Attribute | Value |
---|---|
Capacity | 68L |
Colour | Green |
Material | PE |
Wheels | No |
Trade Name | Slim Jim |
Depth | 499.6mm |
Height | 802.6mm |
Width | 310.6mm |
Lid | Yes |
Lid Type | Pedal |