- RS Stock No.:
- 124-3398
- Mfr. Part No.:
- 1971257
- Manufacturer:
- Rubbermaid Commercial Products
- RS Stock No.:
- 124-3398
- Mfr. Part No.:
- 1971257
- Manufacturer:
- Rubbermaid Commercial Products
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Rubbermaid 61L Slim Jim Vented Blue Resin Blend Waste Bin
This resin blend waste collection bin is a robust and durable solution excellent for the collection, transportation and disposal of multi-stream waste. Venting channels built into the design of the body reduce the development of a vacuum within the bin and ensure the easy removal of liners.
The rib-strengthened handles at the base and rim resist crushing and strength, providing reliable and excellent grip when lifting and emptying waste.
The rib-strengthened handles at the base and rim resist crushing and strength, providing reliable and excellent grip when lifting and emptying waste.
Features & Benefits
- 61 litre capacity.
- Manufactured with an injection-moulded high-quality resin-blend.
- Commercial grade durability and robustness ensures long product life.
- Venting channels reduce the development of a vacuum forming between the bin and the liner, making the liner easier to remove when full.
- Four bag cinches secure the liners at the top of the bin.
- Rib strengthened handles resist crushing and provide excellent grip control.
Typical Applications
Waste bins are used across every industry for effective waste management. It is important to ensure the most suitable waste bin is being used until it can be emptied. It is important to consider the size and shape of the bin as well as lid style and material. Waste bins can be used for:
- Household waste
- Food waste
- Garden waste
- Medical waste
- Composting
- Recycling
Slim Jim® Containers
Specifications
Attribute | Value |
---|---|
Capacity | 61L |
Colour | Blue |
Material | High-Quality Resin Blend |
Trade Name | Slim Jim |
Depth | 279.4mm |
Height | 635mm |
Width | 558.8mm |