- RS Stock No.:
- 146-2812
- Mfr. Part No.:
- 1876489
- Manufacturer:
- Rubbermaid Commercial Products
Temporarily out of stock - back order for despatch 14-05-2024, delivery within 2 working days
Added
Price Each
€221.99
(exc. VAT)
€273.05
(inc. VAT)
Units | Per unit |
1 + | €221.99 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 146-2812
- Mfr. Part No.:
- 1876489
- Manufacturer:
- Rubbermaid Commercial Products
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The New Slim Jim Recycling Starter Pack gets you started with the most common recycling streams. Each pack includes the best in class Slim Jim containers with Vented channels, hinged and recycling lids and stickers.The slim design will fit most environments, whether it be in office spaces (open spaces, next to printing machine), corridors, high traffic or coffee area and more. Based on the volume of waste generated in different areas, you bin combine two or three stream packs.
Encourage waste separation and recycling with interchangeable, colour-coded tops.
Swing lid conceals waste from view and provides greater access.
Hinge lid folds flat while in use and completely covers waste when closed.
Commingle lid for mixed recyclables
Swing lid conceals waste from view and provides greater access.
Hinge lid folds flat while in use and completely covers waste when closed.
Commingle lid for mixed recyclables
Specifications
Attribute | Value |
---|---|
Capacity | 87L |
Colour | Grey |
Material | Polyethylene |
Trade Name | Slim Jim |
Depth | 1120mm |
Height | 30mm |
Width | 570mm |
Lid | Yes |
Lid Type | Snap On |