- RS Stock No.:
- 229-8063
- Mfr. Part No.:
- FR 64 RB
- Manufacturer:
- Unicorn Containers
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 229-8063
- Mfr. Part No.:
- FR 64 RB
- Manufacturer:
- Unicorn Containers
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Fire-retardant Bins
All bins comply with the UK Hospital Technical Memorandum 83//1982 and BS476 part 7 for class 0 fire-retardancy
Convenient fire safe method of waste collection
Pedal operated lid for ease of use
Made from top quality mild steel or stainless steel
Ideal for hospital and catering, also any environment where fire is a potential hazard
Available in white or yellow polyester finish or stainless steel
These items are supplied as flat pack self assembly and include a full set of assembly instructions and relevant tools
Convenient fire safe method of waste collection
Pedal operated lid for ease of use
Made from top quality mild steel or stainless steel
Ideal for hospital and catering, also any environment where fire is a potential hazard
Available in white or yellow polyester finish or stainless steel
These items are supplied as flat pack self assembly and include a full set of assembly instructions and relevant tools
Specifications
Attribute | Value |
---|---|
Capacity | 64L |
Colour | White |
Material | Steel |
Depth | 365mm |
Height | 800mm |
Width | 450mm |
Lid | Yes |
Lid Type | Pedal |