- RS Stock No.:
- 873-5943
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 873-5943
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Mixed Paper & Card Racksack
The perfect solution to managing your warehouse waste, Racksacks can be mounted onto 900/1100 racking end frames with easy to use S hook fixings (supplied).
Features & Benefits:
Produced from tough woven polyester for durability
Easy to fix onto racking
Quick to change / empty
Can be located at multiple points to maximise productivity
Easy to fix onto racking
Quick to change / empty
Can be located at multiple points to maximise productivity
Available Designs:
Mix and match the required recycling sacks in line with your waste management policy.
General Waste Racksack
Plastic Strapping Racksack
Plastic Only Racksack
Mixed Recycling Racksack
Plastic Strapping Racksack
Plastic Only Racksack
Mixed Recycling Racksack
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Material | Woven Polyester |
Height | 1m |
Width | 920mm |