- RS Stock No.:
- 917-5383
- Mfr. Part No.:
- 1883554
- Manufacturer:
- Rubbermaid Commercial Products
7 In stock for delivery within 2 working days
Added
Price Each
€103.08
(exc. VAT)
€126.79
(inc. VAT)
Units | Per unit |
1 + | €103.08 |
- RS Stock No.:
- 917-5383
- Mfr. Part No.:
- 1883554
- Manufacturer:
- Rubbermaid Commercial Products
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Slim Jim Step On Resin Bin
The Slim Jim 15 litre rectangular bin has a heavy duty pedal which is excellent when the bin is in constant use and provides you as a user with a safer and cleaner hands free waste solution. As a user you can maximise space as the bin has a slender discreet design and a smaller footprint. The lid of the Slim Jim bin is silent and minimizes noise plus provides you with a safer and cleaner environment.
FEATURES:
Hands free operation
Heavy duty foot pedal
Rectangularshape
Silent and fitted lid
Polyethylene lid
Internal hinge
Capacity 15 litres
Indoor use
Retainer band
Colour is white
Factory mutual and TUV certified
Hands free operation
Heavy duty foot pedal
Rectangularshape
Silent and fitted lid
Polyethylene lid
Internal hinge
Capacity 15 litres
Indoor use
Retainer band
Colour is white
Factory mutual and TUV certified
Approvals
Factory mutual and TUV certified
Specifications
Attribute | Value |
---|---|
Capacity | 15L |
Colour | White |
Material | Polyethylene |
Wheels | No |
Trade Name | Slim Jim |
Depth | 376.7mm |
Height | 398.8mm |
Width | 230.4mm |
Lid | Yes |
Lid Type | Pedal |
- RS Stock No.:
- 917-5383
- Mfr. Part No.:
- 1883554
- Manufacturer:
- Rubbermaid Commercial Products