- RS Stock No.:
- 196-9690
- Mfr. Part No.:
- 198335998
- Manufacturer:
- Georg Fischer
4 In stock for delivery within 2 working days
Added
Price Each
€310.08
(exc. VAT)
€381.40
(inc. VAT)
Units | Per unit |
1 + | €310.08 |
- RS Stock No.:
- 196-9690
- Mfr. Part No.:
- 198335998
- Manufacturer:
- Georg Fischer
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Product Details
The Georg Fischer Accessories Limit contacts GK10 For type 335/350 and short version. It has limit switches for min. and max. flow. It has automotive industry.
Wide range
Measuring range from 50 l/h up to 60 000l/h
Large dimension
Measuring range from 50 l/h up to 60 000l/h
Large dimension