- RS Stock No.:
- 211-0496
- Mfr. Part No.:
- WATM155804
- Manufacturer:
- Reliance Water Controls
Discontinued product
- RS Stock No.:
- 211-0496
- Mfr. Part No.:
- WATM155804
- Manufacturer:
- Reliance Water Controls
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Reliance Water Meter
The Reliance water controls cold water meter has an airflow rate of 3.5m³/h and a thread size of 1in. It is ideal for general metering purposes in domestic or small commercial and industrial applications where very low flow rates need to be recorded. This wet dial meter is suitable for both, single and multiple outlets with good water quality. It also has a direct coupling to the dial from the turbine. It is suitable for operation where the water temperature is up to 30°C.
Features and Benefits
Multi-jet turbine water meter
Tail size is 1in
Wet dial counter ensures clear reading
Resistant to waterborne particles and contaminants
Maintains accuracy for whole meter life, even under adverse water conditions
Direct drive from turbine to counter
Brass body
Maximum operating pressure up to 16bar
Simple operation enables capability at very low flow rates
Supplied along with nuts, tails, washer, compression fittings and capillary fittings
Tail size is 1in
Wet dial counter ensures clear reading
Resistant to waterborne particles and contaminants
Maintains accuracy for whole meter life, even under adverse water conditions
Direct drive from turbine to counter
Brass body
Maximum operating pressure up to 16bar
Simple operation enables capability at very low flow rates
Supplied along with nuts, tails, washer, compression fittings and capillary fittings
Applications
Domestic applications
Irrigation systems
Public water distribution
Water leakage inspection
Hydropower plants
Measuring water consumption
Irrigation systems
Public water distribution
Water leakage inspection
Hydropower plants
Measuring water consumption
Certifications
ISO 9001 certified
ISO 4064 certified
ISO 4064 certified
Specifications
Attribute | Value |
---|---|
Class | C |
Nominal Flow Rate | 3.5m³/h |
Maximum Reading | 100000m³ |
Connection | 1 in BSP Male |
Connection Gender | Male |
Thread Size | 1in |
Thread Standard | BSP |
- RS Stock No.:
- 211-0496
- Mfr. Part No.:
- WATM155804
- Manufacturer:
- Reliance Water Controls