- RS Stock No.:
- 774-4707
- Mfr. Part No.:
- AFG3011C
- Manufacturer:
- Tektronix
- RS Stock No.:
- 774-4707
- Mfr. Part No.:
- AFG3011C
- Manufacturer:
- Tektronix
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
Tektronix AFG3000C Series
Tektronix introduced the AFG3000C series with the aim of creating the broadest and most complete range of arbitrary/function generators in the industry. Customers can choose AFG3000C models with bandwidths from 10MHz to 240MHz, sample rates up to 2GS/s and amplitudes up to 20Vp-p. This makes for high performance capabilities across a broad range of applications and budgets. All models in the AFG3000C series have large TFT LCD colour displays for enhanced viewing of waveform parameters and wave shapes. The AFG3000C models with two outputs provide functionality equivalent to that of two signal generators, with the added benefit that signals can be synchronised easily across the two outputs. All models are supplied with ArbExpress software. This PC software enables waveforms to be imported seamlessly from any Tektronix oscilloscope or be defined by standard functions, equation editors and waveform math.
The dual-channel models save money and bench space by serving as two signal generators in one, offering synchronised or independent signals
The model choice, up to 2GS/s sample rate, enables waveforms with fine tuning resolution to be generated
The model choice, up to 20Vp-p, enables high amplitude signals to be created without using an external power amplifier
All models have 25 shortcut keys which reduce set-up and evaluation time by giving direct access to frequently used functions and parameters
The 5.6 inch (142mm) colour display gives confidence in signals because all relevant settings and waveform graphs can be seen in a single glance
The instrument depth of 6.6 inches (168mm) frees up bench space
Tektronix ArbExpress software is included
The model choice, up to 2GS/s sample rate, enables waveforms with fine tuning resolution to be generated
The model choice, up to 20Vp-p, enables high amplitude signals to be created without using an external power amplifier
All models have 25 shortcut keys which reduce set-up and evaluation time by giving direct access to frequently used functions and parameters
The 5.6 inch (142mm) colour display gives confidence in signals because all relevant settings and waveform graphs can be seen in a single glance
The instrument depth of 6.6 inches (168mm) frees up bench space
Tektronix ArbExpress software is included
Supplied with
Quick-start user manual, power cord, USB cable, CD-ROM with specifications and performance verification manual, programmer manual, service manual, LabView and IVI drivers, CD-ROM with ArbExpress software, NIST-traceable calibration certificate
Tektronix Arbitrary Function Generator Series AFG3000C
Tektronix AFG3011C unmatched performance with up to 20Vpp output voltage, versatility, intuitive operation, and affordability make the AFG3000C Series of Function, Arbitrary Waveform, and Pulse Generators the most useful instruments in the industry. Users can choose from 12 different standard waveforms. Arbitrary waveforms can be generated up to 128 K in length at high sampling rates. On pulse waveforms, leading and trailing edge time can be set independently. External signals can be connected and added to the output signal. All instruments feature a highly stable time base with only ±1 ppm drift per year.
Features and Benefits
• 3 year warranty included
• Amplitude up to 20 Vp-p into 50 Ω loads
• 5.6 in. display for full confidence in settings and waveform shape
• Multi-language and intuitive operation saves setup time
• Pulse waveform with variable edge times
• AM, FM, PM, FSK, PWM
• Sweep and burst
• Free ArbExpress makes user defined waveforms editing extremely easy
• Amplitude up to 20 Vp-p into 50 Ω loads
• 5.6 in. display for full confidence in settings and waveform shape
• Multi-language and intuitive operation saves setup time
• Pulse waveform with variable edge times
• AM, FM, PM, FSK, PWM
• Sweep and burst
• Free ArbExpress makes user defined waveforms editing extremely easy
Applications
• Automotive
• Battery Testing
• Embedded Design
• Power Measurements and Analysis
• Education
• Manufacturing test/troubleshooting
• Power Semiconductor Testing
• Battery Testing
• Embedded Design
• Power Measurements and Analysis
• Education
• Manufacturing test/troubleshooting
• Power Semiconductor Testing
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 10MHz |
Minimum Frequency | 1 μHz |
Maximum Frequency Triangle Ramps | 100kHz |
Minimum Frequency Triangle Ramps | 1µHz |
Maximum Sampling Frequency | 250Msps |
Resolution | 12 Digit |
Pulse Resolution | 4Digit |
Calibrated | RSCAL |
Maximum Pulse Width | 999.99s |
Minimum Pulse Width | 80ns |
Arbitrary Waveforms | Yes |
Inputs | Modulation In, Reference In, Trig In |
Data Entry | Keyboard |
Model Number p | AFG3011C |
Dimensions | 329.6 x 168 x 156.3mm |
Maximum Output Amplitude | 20V Pk-Pk |
Maximum Storage | 4 |
Sweep | Linear, Logarithmic |
Height | 156.3mm |
Minimum Operating Temperature | 0°C |
Interface Type | GPIB, LAN, USB |
Waveform Memory per Channel | 128k points |
Rise - Fall Time | 80ns |
Display Type | 5.6 in TFT |
Maximum Operating Temperature | +50°C |
Weight | 4.5kg |
Length | 329.6mm |
Connector Type | BNC |
Width | 168mm |