Login / Register to access your benefits
Recently searched

    Adam Equipment Co Ltd GFK 150 Platform Weighing Scale, 150kg Weight Capacity

    Subtotal (1 unit)**

    €606.70

    (exc. VAT)

    €746.24

    (inc. VAT)

    Add to Basket
    Select or type quantity
    9 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€606.70

    **price indicative

    Calibration Options:

    Each

    €685.70

    (exc. VAT)

    €843.41

    (inc. VAT)

    RS Stock No.:
    185-4019
    Mfr. Part No.:
    GFK 150
    Manufacturer:
    Adam Equipment Co Ltd
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Adam Equipment Co Ltd

    Weighing Capacity

    150kg

    Scale Type

    Platform

    Resolution

    10 g

    Parts Counting

    Yes

    Interface Type

    RS232, USB

    Plug Type

    Type G - British 3-pin, Type C - Europlug, Type I - Australian plug

    Weighpan Dimensions

    400 x 500mm

    Weighpan Length

    500mm

    Weighpan Width

    400mm

    Weighpan Height

    65mm

    Net Weight

    12.5kg

    Model Number p

    GFK 150

    Minimum Operating Temperature

    -10°C

    Maximum Operating Temperature

    +40°C

    Related links