Kern Weighing Scale, 350g Weight Capacity Type B - North American 3-pin, Type C - European Plug, Type G - British
- RS Stock No.:
- 192-6456
- Mfr. Part No.:
- PCB 350-3
- Manufacturer:
- Kern
- RS Stock No.:
- 192-6456
- Mfr. Part No.:
- PCB 350-3
- Manufacturer:
- Kern
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PCB Series Precision Scales
Stainless steel weighing plate
RS232 interface
Taring
Number of units
Animal weighing programme — vibrations are filtered out
Backlit display
Below-balance weighing with hook on underside
Type F - Schuko plug
Mains and battery operation possible (9 V block battery available separately , RS stock no.: 394-9059)
RS232 interface
Taring
Number of units
Animal weighing programme — vibrations are filtered out
Backlit display
Below-balance weighing with hook on underside
Type F - Schuko plug
Mains and battery operation possible (9 V block battery available separately , RS stock no.: 394-9059)
Supplied with
Scales, mains adapter, protective working cover, hook for below-balance weighing wind deflector (only for 81 mm weighing plates), instructions
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 350g |
Scale Type | Precision |
Calibrated | RSCAL |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin |
Weighpan Length | 245mm |
Weighpan Width | 163mm |
Weighpan Height | 79mm |
Weighpan Diameter | 81mm |
Net Weight | 1.1kg |
Model Number p | PCB 350-3 |
Maximum Operating Temperature | +35°C |
Minimum Operating Temperature | +5°C |