- RS Stock No.:
- 189-5254
- Mfr. Part No.:
- 5713
- Manufacturer:
- SIP
Discontinued product
- RS Stock No.:
- 189-5254
- Mfr. Part No.:
- 5713
- Manufacturer:
- SIP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SIP HG1600DA ARC is a multi-functional inverter welder equipped with a Voltage Reduction Device (VRD), Lift-TIG starting, anti-stick circuitry, and dinse sockets. Supplied with accessories.
Features
230v (16amp) input supply
20amp - 160amp peak current range
1.6mm - 4.0mm maximum electrode size
1.5mm - 8.0mm weld thickness (mild steel)
Switchable Voltage Reduction Device (VRD)
Generator friendly and super lightweight
Reliable Lift-TIG torch starting function
Anti-stick circuitry and easier controls
Added thermal overload protections
2m electrode lead/2m Earth lead
20amp - 160amp peak current range
1.6mm - 4.0mm maximum electrode size
1.5mm - 8.0mm weld thickness (mild steel)
Switchable Voltage Reduction Device (VRD)
Generator friendly and super lightweight
Reliable Lift-TIG torch starting function
Anti-stick circuitry and easier controls
Added thermal overload protections
2m electrode lead/2m Earth lead
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230V |
Welder Type | Arc Welder |
Output Current | 20 → 160A |
Maximum Electrode Size | 4mm |
Weight | 4.5kg |
Output Voltage | 69V |
Minimum Electrode Size | 1.6mm |
Model Number | HG1600DA |