Sundstrom Welding Lens
- RS Stock No.:
- 277-7871
- Mfr. Part No.:
- T06-4001
- Manufacturer:
- Sundstrom
Subtotal (1 unit)**
€6.89
(exc. VAT)
€8.47
(inc. VAT)
9 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €6.89 |
**price indicative
- RS Stock No.:
- 277-7871
- Mfr. Part No.:
- T06-4001
- Manufacturer:
- Sundstrom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Sundstrom | |
Accessory Type | Welding Lens | |
For Use With | SR 59008 | |
Select all | ||
---|---|---|
Manufacturer Sundstrom | ||
Accessory Type Welding Lens | ||
For Use With SR 59008 | ||
Related links
- Sundstrom Welding Lens
- Sundstrom R06 Head Harness for use with SR 590
- Sundstrom T06 Welding Shield 90 x 110mm Lens
- Sundstrom Welding Cassette
- Sundstrom T06 Face Seal for use with SR 580
- Sundstrom T06 Neck Protector for use with SR 570
- Sundstrom T06 Sweatband for use with SR 63 SR 560
- Sundstrom T06 Clear Lens for use with SR 59015