- RS Stock No.:
- 146-9019
- Mfr. Part No.:
- W000382061
- Manufacturer:
- WELDLINE
- RS Stock No.:
- 146-9019
- Mfr. Part No.:
- W000382061
- Manufacturer:
- WELDLINE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
WL Rutile MMA electrode Rods
WL 6013 are a rutile cellulosic coated MMA electrode for all positions welding which are easy to use and tolerant when working with dirty and poorly prepared base plates.
FEATURES and BENEFITS:
General purpose electrodes
Suitable for industry and the metalworking trade
For use on poorly prepared areas including pipes and tubes
Easy to use even with fillet welds in vertical down position
Works on flat or slightly convex beads
Easy slag removal
Approvals – ABS grade 2, BV grade 2 and DNV grade 2
Approvals
ABS grade 2, BV grade 2 and DNV grade 2
Standards
EN ISO 2560-A, E 38 0 RC 1 1, AWS A5.1 E 6013
Specifications
Attribute | Value |
---|---|
Size | 3.2 x 350 mm |
Type | Welding Electrode |