- RS Stock No.:
- 175-0344
- Mfr. Part No.:
- 9161143
- Manufacturer:
- Uvex
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€10.13
(exc. VAT)
€12.46
(inc. VAT)
Units | Per unit |
1 + | €10.13 |
- RS Stock No.:
- 175-0344
- Mfr. Part No.:
- 9161143
- Manufacturer:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Over specs for use over prescription spectacles
Unrestricted peripheral vision
Pressure-free fit through uvexduo-flexsi dearms
Side arm length adjustment
Suitable for use over most prescription spectacles
Model 9161.014 available without coating and with polycarbonate side arms
Unrestricted peripheral vision
Pressure-free fit through uvexduo-flexsi dearms
Side arm length adjustment
Suitable for use over most prescription spectacles
Model 9161.014 available without coating and with polycarbonate side arms
Comportable welding overspec
Super panoramic lens with 180° visual view
Excellent, pressure-free fit
Excellent indirect ventilation due to special side arm design
Temple length adjustments
Uvex duo-flex temples for maximum wearer comfort
New filter technology
Perfect colour recognition conforms to uvex grey sun glare filters
UV and IR radiation protection
Minimises damage from welding sparks
Super panoramic lens with 180° visual view
Excellent, pressure-free fit
Excellent indirect ventilation due to special side arm design
Temple length adjustments
Uvex duo-flex temples for maximum wearer comfort
New filter technology
Perfect colour recognition conforms to uvex grey sun glare filters
UV and IR radiation protection
Minimises damage from welding sparks
Specifications
Attribute | Value |
---|---|
Lens Shade | 3 |
Lens Colour | Grey |
UV Protection | Yes |
Glasses/Goggles | Glasses |
Frame Colour | Black, Green |
Adjustable Temples | No |
Lens Material | PC |
Frame Material | PC |
Anti-Mist Coating | No |
Scratch Resistant | Yes |
EN166 Lens Marking | 1 |
EN166 Frame Marking | F |