UV Protected Scratch Resistant Grey Lens PC Welding Glasses

  • RS Stock No. 175-0345
  • Mfr. Part No. 9161144
  • Manufacturer Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Over specs for use over prescription spectacles
Unrestricted peripheral vision
Pressure-free fit through uvexduo-flexsi dearms
Side arm length adjustment
Suitable for use over most prescription spectacles
Model 9161.014 available without coating and with polycarbonate side arms

Welding overspec for wearers of prescription glasses
Perfect colour recognition
New filter technology combines UV and IR radiation protection
Minimum damage from welding sparks
Fully adjustable side arms enable wearers to achieve a customised fit: multi-level side arm inclination and four different side arm lengths adjust to suit any facial shape
Unrestricted peripheral vision
Pressure-free fit with soft uvex duoflex arms

Specifications
Attribute Value
Lens Shade 4
Lens Colour Grey
Adjustable Temples Yes
Lens Material Polycarbonate (PC)
Frame Material PC
Anti-Mist Coating No
Scratch Resistant Yes
UV Protection Yes
4 Within 2 working day(s) (EU stock)
20 Within 2 working day(s) (EU stock)
Unit of sale: Each
14.77
(exc. VAT)
18.17
(inc. VAT)
units
Per unit
1 +
€14.77
Related Products
Spider safety glasses with a lightweight bronze nylon ...
Description:
Spider safety glasses with a lightweight bronze nylon and TPE comfort frame, sports temples and a clear polycarbonate anti-scratch / anti-fog lens Super lightweight model (only 26g) which offers continual comfort, even if worn for long periods of time Tipgrip ...
A700 and A800 safety glasses give you excellent ...
Description:
A700 and A800 safety glasses give you excellent eye protection with various applications A stylish lightweight design providing a wrap-around fit and are comfortable to wear all day. Sport temples, soft temple lip pads and a universal nose bridge add ...
The JSP safety glasses are engineered with patented ...
Description:
The JSP safety glasses are engineered with patented technologies to create flexible, high performance eyewear It is perfectly adjusted to any head size due to i-FormTM frames that eliminate pressure points and provide maximum comfort. • Distortion free lenses• Dust ...
Optimum eye protection in all situations: The soft ...
Description:
Optimum eye protection in all situations: The soft component connected directly with the lens offers reliable protection against dust and water The innovative uvex X-tended Eyeshield adapts perfectly to the wearer's face – for excellent wearer comfort and 100% protection. ...