- RS Stock No.:
- 188-4050
- Mfr. Part No.:
- 7-125400
- Manufacturer:
- Edding
Discontinued product
- RS Stock No.:
- 188-4050
- Mfr. Part No.:
- 7-125400
- Manufacturer:
- Edding
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Easy to take with you to (scrum) meetings, pressure cooker-, planning-, refinement-, retro perspective-, daily-scrum or hacketon sessions
Neat, handy and well-organised Toolbox
Perfect workshop facilitation
Visualisation of tasks and progress
All tools in one buy (easy as a start-up), but content is separately available as well
Firm carton case with a plastic handgrip
Case is re closable
Carton interior inside for protection and stabilisation of case content
Agile tools: 2 Magic-Chart Notes 10x10 cm/ 250 pack assorted · workshop stickers round 19 mm/ 520 red and 520 blue · round magnets 30 mm/ 5 red and 5 green · 2 divider tapes 3 mm x 8 meter black · magnets Emoticon assorted set 50mm (6 magnets) · 1 roll of tape 30 mm x 50 m · 4 sets of Legamaster Planning Poker cards
Neat, handy and well-organised Toolbox
Perfect workshop facilitation
Visualisation of tasks and progress
All tools in one buy (easy as a start-up), but content is separately available as well
Firm carton case with a plastic handgrip
Case is re closable
Carton interior inside for protection and stabilisation of case content
Agile tools: 2 Magic-Chart Notes 10x10 cm/ 250 pack assorted · workshop stickers round 19 mm/ 520 red and 520 blue · round magnets 30 mm/ 5 red and 5 green · 2 divider tapes 3 mm x 8 meter black · magnets Emoticon assorted set 50mm (6 magnets) · 1 roll of tape 30 mm x 50 m · 4 sets of Legamaster Planning Poker cards
Specifications
Attribute | Value |
---|---|
Markers Included | Yes |
Number of Markers | 12 |
Marker Colours | Black, Blue, Green, Red |
Erasers Included | Yes |
Cleaners Included | Yes |
Magnets Included | Yes |
- RS Stock No.:
- 188-4050
- Mfr. Part No.:
- 7-125400
- Manufacturer:
- Edding