- RS Stock No.:
- 176-6840
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-6840
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The RS PRO IPEX connector type omidirectional Adhesive mounting type WiFi Antenna has Operating Temperature Range of -40 to + 80˚C and impedance is 50 ohm.
Frequency Range 2.400 → 2.500 GHz
Gain 3dBi
Cable Length 90mm
Gain 3dBi
Cable Length 90mm
Specifications
Attribute | Value |
---|---|
RF Protocols | WiFi |
Frequency Range | 2.400 → 2.500 GHz |
Connector Type | IPEX |
Mounting Type | Adhesive Mount |
Gain | 3dBi |
Cable Length | 90mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |