Login / Register to access your benefits
Recently searched

    Linx ANT-490-CW-QW-SMA Whip WiFi Antenna with SMA Connector, WiFi

    Bulk discount available

    Subtotal (1 unit)**

    €11.06

    (exc. VAT)

    €13.60

    (inc. VAT)

    Add to Basket
    Select or type quantity
    83 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 9€11.06
    10 - 24€10.75
    25 +€10.45

    **price indicative

    RS Stock No.:
    202-5811
    Mfr. Part No.:
    ANT-490-CW-QW-SMA
    Manufacturer:
    Linx
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Linx

    Internal/External

    External

    RF Protocols

    WiFi

    Frequency Range

    490 MHz

    Antenna Physical Form

    Whip

    Connector Type

    SMA

    Mounting Type

    Direct

    Gain

    1.3dBi

    Antenna Directivity

    Omnidirectional

    Cable Length

    216mm

    Connector Gender

    Male

    Antenna Internal Construction

    Monopole

    Weight

    18.1g

    Height

    157.7mm

    Series

    CW

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +90°C

    Related links