- RS Stock No.:
- 819-7389
- Mfr. Part No.:
- 105262-0002
- Manufacturer:
- Molex
82 In stock for delivery within 2 working days
Added
Price Each
€3.57
(exc. VAT)
€4.39
(inc. VAT)
Units | Per unit |
1 - 12 | €3.57 |
13 - 25 | €3.21 |
26 - 51 | €3.07 |
52 - 103 | €3.00 |
104 + | €2.91 |
- RS Stock No.:
- 819-7389
- Mfr. Part No.:
- 105262-0002
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
ISM Standalone Antenna, dual-band 868 MHz/915 MHz
The Molex ISM standalone antenna range has three different micro-coaxial cable lengths 100mm (105262-0001), 150mm (105262-0002) and 200mm (105262-0003). It can be used for wireless applications which use the license-free 868MHz and 915MHz frequencies.
The ISM antenna from Molex gives enhanced technology MobliquA™ and with its dual-band 868/915MHz frequency it is designed so that it can provide reflection coefficient values of -11dB to -16dB in both bands.
The ISM standalone antenna is ideal for applications that need high performance; this includes medical applications to Industrial applications such as remote sensors, smart meters, and wireless M-bus devices as well as ZigBee IEEE 802.15.4.
The ISM antenna from Molex gives enhanced technology MobliquA™ and with its dual-band 868/915MHz frequency it is designed so that it can provide reflection coefficient values of -11dB to -16dB in both bands.
The ISM standalone antenna is ideal for applications that need high performance; this includes medical applications to Industrial applications such as remote sensors, smart meters, and wireless M-bus devices as well as ZigBee IEEE 802.15.4.
(ISM 868) Frequency Band: 863-870MHz
(ISM 915) Frequency Band: 915-928MHz
Patented MobliquA™ technology
Input Impedance: 50 Ohm (balanced)
Max PWR: 2W / 33dBm
RoHS compliant and halogen free
Operating Temperature: -30 to +75 °C
Easy to use
Poly-flexible adhesive tape on the underside of antenna
Mates with Molex Micro-coaxial SMT Jack RS 702-5425
(ISM 915) Frequency Band: 915-928MHz
Patented MobliquA™ technology
Input Impedance: 50 Ohm (balanced)
Max PWR: 2W / 33dBm
RoHS compliant and halogen free
Operating Temperature: -30 to +75 °C
Easy to use
Poly-flexible adhesive tape on the underside of antenna
Mates with Molex Micro-coaxial SMT Jack RS 702-5425
Molex Telemetry Antenna, 1.3dBi Gain, 868 to 915MHz Frequency Range - 105262-0002
Whip your telemetry into shape with this omnidirectional antenna from Molex. Its length of 79mm and gain of 1.3dBi makes it a reliable way to pick up signals between 868 and 915MHz over short distances and from any direction. A self-adhesive strip means you can swiftly stick it to your desired surface. To give you flexibility over your antenna positioning, the unit comes with a 150mm cable that plugs into your radio or receiver.
Works with LoRa, Neul and SigFox, Z-Wave and Zigbee protocols for easy compatibility with wireless and radio networks
Halogen-free construction to maximise fire safety
Halogen-free construction to maximise fire safety
Applications
Remote sensors and controls
Medical devices
Smart metering
Short-range tracking
Medical devices
Smart metering
Short-range tracking
What's an ISM-band antenna?
An ISM-band antenna like this one works with radio frequencies that are reserved specifically for industrial, scientific and medical applications and are designed to match ISM devices.
868MHz Antenna
Specifications
Attribute | Value |
---|---|
RF Protocols | ISM Band |
Connector Type | U.FL |
Antenna Physical Form | Square |
Antenna Length | 150mm |
Mounting Type | Adhesive Mount |
Antenna Mounting Type | Adhesive |
Frequency Range | 868 → 915 MHz |
Gain | 1.3dBi |
Maximum Frequency | 915MHz |
Minimum Frequency | 868MHz |
Antenna Directivity | Omnidirectional |
- RS Stock No.:
- 819-7389
- Mfr. Part No.:
- 105262-0002
- Manufacturer:
- Molex