- RS Stock No.:
- 136-9607
- Mfr. Part No.:
- 129107
- Manufacturer:
- Tork
11 In stock for delivery within 2 working days
Price 1 Box of 6
€52.10
(exc. VAT)
€64.08
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €52.10 | €8.683 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 136-9607
- Mfr. Part No.:
- 129107
- Manufacturer:
- Tork
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Tork Paper Towel, White, 150m x 194mm Sheet - 129107
This versatile Tork paper towel in white is the perfect solution for a range of technical and industrial needs. The basic paper design ensures cost efficiency while providing high quality performance. Ideal for hand wiping, basic wiping tasks, and high traffic areas, this paper towel is a sustainable and eco-friendly option. This is a reliable choice for professionals in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• 2 ply paper towel design for enhanced absorbency and strength
• Roll length of 150m for long lasting use
• Sheet size of 150m x 194mm for efficient wiping
• White colour for a clean and professional look
• FSC Certified and EU EcoLabel verification for sustainability
• High capacity roll for use in busy environments
• Suitable for Tork Centrefeed dispenser for easy access
• Better World product certification for eco conscious users
• Roll length of 150m for long lasting use
• Sheet size of 150m x 194mm for efficient wiping
• White colour for a clean and professional look
• FSC Certified and EU EcoLabel verification for sustainability
• High capacity roll for use in busy environments
• Suitable for Tork Centrefeed dispenser for easy access
• Better World product certification for eco conscious users
Applications
• Ideal for hand wiping in automation and electronics industries
• Perfect for basic wiping tasks in mechanical workshops
• Suitable for high-traffic areas in industrial settings
• Perfect for basic wiping tasks in mechanical workshops
• Suitable for high-traffic areas in industrial settings
Can it be used in Tork Centrefeed dispenser?
Yes, the Tork paper towel is compatible with the Tork Centrefeed dispenser for easy access and use.
Will it fit standard paper towel holders?
Yes, the Tork paper towel is designed to fit standard paper towel holders for convenience.
Is it suitable for use in cleanroom environments?
Yes, the Tork paper towel is versatile enough to be used in a variety of industrial settings, including cleanroom environments.
Washroom Systems - SCA Hygiene Products
Specifications
Attribute | Value |
---|---|
Form Factor | Roll |
Colour | White |
Sheet Size | 150.2 m x 180 mm |
Number of Ply | 2 |
Range | Basic Paper |
Sheet Length | 150200mm |
Sheet Width | 180mm |
Better World Verification | EU Ecolabel, FSC Certified |
Better World Product | Yes |
Trade Name | Tork Basic Paper 2 Ply |