- RS Stock No.:
- 136-9611
- Mfr. Part No.:
- 130052
- Manufacturer:
- Tork
8 In stock for delivery within 2 working days
Added
Price 1 Box of 2
€66.62
(exc. VAT)
€81.94
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €66.62 | €33.31 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 136-9611
- Mfr. Part No.:
- 130052
- Manufacturer:
- Tork
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Tork Paper Towel, Blue, 255m x 235mm Sheet - 130052
This paper towel from Tork is a high traffic, eco-friendly solution for various industries. With its blue colour and FSC certification, it ensures sustainability while meeting your wiping needs efficiently and effectively.
Features & Benefits
• Manufactured by Tork, a trusted brand in the industry
• Better World Product with EU EcoLabel and FSC Certified for environmental sustainability
• Blue roll towel designed for high traffic areas to handle heavy usage
• 2 ply Tork Wiping Paper plus for strength and absorbency
• Ideal for mopping up spills and hand drying in automation, electronics, electrical, and mechanical industries
• Better World Product with EU EcoLabel and FSC Certified for environmental sustainability
• Blue roll towel designed for high traffic areas to handle heavy usage
• 2 ply Tork Wiping Paper plus for strength and absorbency
• Ideal for mopping up spills and hand drying in automation, electronics, electrical, and mechanical industries
Applications
• Perfect for wiping hands and lightly soiled surfaces in industrial settings
• Used for mopping up liquids efficiently
• Ideal for general wiping tasks that require strength and absorbency in high-traffic areas
• Used for mopping up liquids efficiently
• Ideal for general wiping tasks that require strength and absorbency in high-traffic areas
Can it be used for mopping up spills?
Yes, the Tork paper towel is ideal for mopping up spills due to its good absorption capabilities.
Is it suitable for hand drying?
Yes, the Tork paper towel is perfect for hand drying, ensuring effective moisture absorption.
Will it withstand heavy usage in high-traffic areas?
Yes, the Tork paper towel is designed to handle heavy usage in high-traffic areas, making it a reliable choice for industrial applications.
Washroom Systems - SCA Hygiene Products
Specifications
Attribute | Value |
---|---|
Form Factor | Roll |
Colour | Blue |
Sheet Size | 255 m x 235mm |
Number of Ply | 2 |
Range | Wiping Paper Plus |
Sheet Length | 255000mm |
Sheet Width | 235mm |
Better World Product | Yes |
Better World Verification | EU Ecolabel, FSC Certified |
Trade Name | Tork Wiping Paper Plus |