- RS Stock No.:
- 136-9630
- Mfr. Part No.:
- 152250
- Manufacturer:
- Tork
8 In stock for delivery within 2 working days
Added
Price 1 Box of 9
€105.90
(exc. VAT)
€130.26
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €105.90 | €11.767 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 136-9630
- Mfr. Part No.:
- 152250
- Manufacturer:
- Tork
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Tork Hygiene Paper Roll Advanced
Tork Hygiene paper roll is a disposable patient sofa couch roll which is perforated and maintains high levels of hygiene in healthcare environments. The paper roll can be used with the Tork Couch Roll Dispenser.
FEATURES and BENEFITS:
Hygiene Patient Sofa Couch Roll
Paper roll
Perforated
Easy tear off
Consumption control
Good resistance
Double ply
Comfortable
Each roll individually plastic wrapped
C1 – Couch Roll System
Used with the Tork Couch Roll Dispenser
Washroom Systems - SCA Hygiene Products
Specifications
Attribute | Value |
---|---|
Form Factor | Roll |
Colour | Blue |
Sheet Size | 56.1 m x 480mm |
Number of Sheets | 165 x 9 |
Range | Couch Roll |
Better World Product | Yes |
Better World Verification | FSC Certified |
- RS Stock No.:
- 136-9630
- Mfr. Part No.:
- 152250
- Manufacturer:
- Tork