Kimberly Clark Wet Multi-Purpose Wipes for Cleaning Use, Box of 176
1 In stock for delivery within 2 working days
Added
- RS Stock No.:
- 181-0428
- Mfr. Part No.:
- 8376
- Manufacturer:
- Kimberly Clark
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
units | Per unit |
1 + | €152.77 |
Attribute | Value |
Trade Name | Wypall X50 |
Application | Cleaning |
Package Type | Box |
Number of Wipes per Pack | 176 |
Colour | White |
Wiper Size | 317 x 231mm |
Wet/Dry | Wet |
Repeat/Single Use | Single Use |
Ply | 1 |