- RS Stock No.:
- 181-6578
- Mfr. Part No.:
- 7425
- Manufacturer:
- Kimberly Clark
26 In stock for delivery within 2 working days
Added
Price Each
€62.40
(exc. VAT)
€76.75
(inc. VAT)
Units | Per unit |
1 + | €62.40 |
- RS Stock No.:
- 181-6578
- Mfr. Part No.:
- 7425
- Manufacturer:
- Kimberly Clark
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
WypAll 7425 Industrial Wiping Paper L30 Jumbo Roll, 3 ply, Blue (1 roll x 750 sheets)
WypAll Brand Professional Wiping Paper products are designed for the specific environments where they will be used, to deliver on your wiping task, every time. This blue, 3 ply, single use Industrial Jumbo Roll has wider sheets, designed for demanding heavy-duty tasks. This roll is perfect for soaking up industrial spills and wiping oily or dirty parts and surfaces. Our unique Airflex technology delivers exceptional strength and absorbency. This roll is compatible with Kimberly-Clark Wall Mounted and Floor Stand Jumbo Roll dispensers (6146, 6154 & 6155). Individual sheet size 38cm (L) x 23.5cm (W). 1 roll x 750 sheets, 3 ply, blue (750 total)
Features and Benefits;
1 roll x 750 blue, 3 ply sheets (750 total)
Designed for demanding heavy-duty wiping tasks like soaking up industrial spills and wiping oily parts and surfaces.
Unique Airflex technology delivers exceptional strength and absorbency.
Single use wipe.
Compatible with Kimberly-Clark Professional Rolled Hand Towel Dispensers (product codes 6146, 6154 and 6155).
Designed for demanding heavy-duty wiping tasks like soaking up industrial spills and wiping oily parts and surfaces.
Unique Airflex technology delivers exceptional strength and absorbency.
Single use wipe.
Compatible with Kimberly-Clark Professional Rolled Hand Towel Dispensers (product codes 6146, 6154 and 6155).
Compatible with;
Kimberly-Clark Professional™ Wall Mounted Large Roll Wiper Dispenser 6146 - Blue
RS stock no: 1816571
Kimberly-Clark Professional™ Floor Standing Large Roll Wiper Dispenser 6154 - 1 x Blue Portable Dispenser
Kimberly-Clark Professional™ Floor Standing Large Roll Wiper Dispenser 6154 - 1 x Blue Portable Dispenser
RS stock no: 1816570
Kimberly-Clark Professional™ Mobile Stand Large Roll Wiper Dispenser 6155 - Blue
Kimberly-Clark Professional™ Mobile Stand Large Roll Wiper Dispenser 6155 - Blue
RS stock no: 0712422
Specifications
Attribute | Value |
---|---|
Form Factor | Roll |
Colour | Blue |
Sheet Size | 380 x 235mm |
Number of Ply | 3 |
Range | WypAll |
Trade Name | WypAll |