- RS Stock No.:
- 183-1501
- Mfr. Part No.:
- 1890
- Manufacturer:
- Kimberly Clark
15 In stock for delivery within 2 working days
Added
Price 1 Bag of 16
€58.15
(exc. VAT)
€71.52
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €58.15 | €3.634 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 183-1501
- Mfr. Part No.:
- 1890
- Manufacturer:
- Kimberly Clark
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Kleenex Hand Towels 1890 - Multifold Paper Hand Towels - 16 Packs x 150 White Paper Towels (2,400 Total)
Uplift your washroom experience with the trusted and familiar Kleenex brand, designed to deliver an unrivalled experience whilst supporting high hygiene standards in the workplace. Kleenex hand towels are the essential quality, strong, absorbent and soft paper towels for any business with a high quality image. Our unique Airflex technology ensures that the disposable hand towels are ultra absorbent and strong even when wet, preventing them from becoming soggy or ripping. Multifold paper towels are designed to prevent paper towels ripping when being pulled from the dispenser and to dispense only one paper hand towel at a time. This single sheet dispensing method is designed to improve hand hygiene by minimising the risk of contamination when hand drying as the user only touches the paper towel they are using. Dispensing one paper towel at a time is also designed to improve cost in use as the user only takes the hand towels they need when drying hands. Kleenex hand towels are FSC certified, giving assurance that they are made from or contain wood that comes from FSC certified forests. These forests are managed to meet the social, economic and ecological needs of present and future generations. Compatible with Aquarius multifold hand towel Dispenser (product code U7023). Each individual hand towel measures 23.5cm (L) x 23cm (W). 16 packs x 150 white, 1 ply sheets (2,400 total)
Features and Benefits;
Each pack of Kleenex hand towels contains 150, 1 ply, white folded paper towels
Enhance hand hygiene standards and create a superior washroom experience with Kleenex multifold hand towels
The clever, multifold design dispenses one paper towel at a time, improving workplace hygiene, reducing wastage and keeping refill frequency and costs to a minimum
These disposable hand towels are made using unique Airflex Technology, meaning they are soft, strong and highly absorbent, even when wet
Perfect for any business that wants to present a professional, quality image, Kleenex soft hand towels are strong and absorbent providing an elevated feel for the user
Enhance hand hygiene standards and create a superior washroom experience with Kleenex multifold hand towels
The clever, multifold design dispenses one paper towel at a time, improving workplace hygiene, reducing wastage and keeping refill frequency and costs to a minimum
These disposable hand towels are made using unique Airflex Technology, meaning they are soft, strong and highly absorbent, even when wet
Perfect for any business that wants to present a professional, quality image, Kleenex soft hand towels are strong and absorbent providing an elevated feel for the user
Specifications
Attribute | Value |
---|---|
Form Factor | Folded |
Colour | White |
Sheet Size | 230mm x 235mm |
Number of Ply | 1 |
Number of Sheets | 150 x 16 |
Range | KLEENEX |
Sheet Length | 235mm |
Sheet Width | 230mm |
Better World Product | Yes |
Better World Verification | FSC Certified |
Trade Name | Kleenex |