- RS Stock No.:
- 183-1505
- Mfr. Part No.:
- 6789
- Manufacturer:
- Kimberly Clark
Temporarily out of stock - back order for despatch 05-04-2024, delivery within 2 working days
Price 1 Bag of 15
€74.45
(exc. VAT)
€91.57
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €74.45 | €4.963 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 183-1505
- Mfr. Part No.:
- 6789
- Manufacturer:
- Kimberly Clark
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Kleenex Interfold Hand Towels 6789 - 2 Ply V Fold Paper Towels - 15 Packs x 186 Paper Hand Towels (2,790 total)
Uplift your washroom experience with the trusted and familiar Kleenex brand, designed to deliver an unrivalled experience whilst supporting high hygiene standards in the workplace. Kleenex interfold hand towels are the preferred folded hand towel for home-like comfort and unrivalled care in exclusive washrooms. The soft and gentle 2 ply paper towels help to show users that you care, while the Airflex Technology embedded in every disposable hand towel supports effective and efficient hand drying and supports high washroom hygiene standards. Interfold paper towels, or V fold hand towels as they are also known, are designed to dispense one paper hand towel at a time. This single sheet dispensing method is designed to improve hand hygiene by minimising the risk of contamination when hand drying as the user only touches the sheet they're using. Dispensing one paper towel at a time is also designed to improve cost in use as the user only takes the hand towels they need when drying hands. Our touch free dispensers reduce the risk of cross contamination. These hand towels feature compression technology for increased sustainability through reduced storage and transportation. Compatible with a variety of Kimberly-Clark paper towel dispenser options: Aquarius dispensers in white or black (product codes 6945 and 7171), a high capacity dispenser (code 9962) and a high image stainless steel dispenser (code 8971). FSC and European Ecolabel certified for environmental assurance. Food contact certified. One clip of Kleenex interfold paper hand towels contains 186 V fold hand towels. Each 2 ply paper towel measures 21cm x 21.5cm. 15 packs x 186 white, 2 ply towels (2,790 total)
Features and Benefits;
One clip of 2 ply interfold hand towels contains 186 V fold hand towels
Keep hand hygiene standards high and create an enhanced washroom experience with Kleenex 2 ply folded hand towels
Unique Airflex Technology in these gentle disposable hand towels results in superior absorbency, making drying hands an efficient, effective and pleasing experience
Paper towels are FSC and European Ecolabel certified for hand hygiene with environmental assurance. Food contact certified
Compatible with a variety of Kimberly-Clark paper towel dispensers
Keep hand hygiene standards high and create an enhanced washroom experience with Kleenex 2 ply folded hand towels
Unique Airflex Technology in these gentle disposable hand towels results in superior absorbency, making drying hands an efficient, effective and pleasing experience
Paper towels are FSC and European Ecolabel certified for hand hygiene with environmental assurance. Food contact certified
Compatible with a variety of Kimberly-Clark paper towel dispensers
Compatible with;
Aquarius™ Multifold Hand Towel Dispenser 6956 - 1 x White Compact Paper Towel Dispenser
RS stock no: 1816557
Aquarius™ Folded Hand Towel Dispenser 7171 - 1 x Black Paper Towel Dispenser
Aquarius™ Folded Hand Towel Dispenser 7171 - 1 x Black Paper Towel Dispenser
RS stock no: 1816556
Aquarius™ Folded Hand Towel Dispenser 6945 - 1 x White Paper Towel Dispenser
Aquarius™ Folded Hand Towel Dispenser 6945 - 1 x White Paper Towel Dispenser
RS stock no: 7800090
Specifications
Attribute | Value |
---|---|
Form Factor | Folded |
Colour | White |
Sheet Size | 215mm x 212mm |
Number of Ply | 2 |
Number of Sheets | 186 x 15 |
Range | KLEENEX |
Sheet Length | 212mm |
Sheet Width | 215mm |
Better World Verification | EU Ecolabel, FSC Certified |
Better World Product | Yes |
Trade Name | Kleenex |